54ACT258FM
vs
5962R9654901VEC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
AEROFLEX COLORADO SPRINGS
Part Package Code
DFP
DIP
Package Description
DFP, FL16,.3
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.6
Compliance Temperature Grade
Military: -55C to +125C
Family
ACT
ACT
JESD-30 Code
R-CDFP-F16
R-CDIP-T16
JESD-609 Code
e0
e4
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.024 A
Number of Functions
4
1
Number of Inputs
2
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DIP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.159 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
6.731 mm
7.62 mm
Base Number Matches
2
1
Length
19.05 mm
Propagation Delay (tpd)
25 ns
Total Dose
100k Rad(Si) V
Compare 54ACT258FM with alternatives
Compare 5962R9654901VEC with alternatives