54ACT257LMQB vs 5962F8968802VXX feature comparison

54ACT257LMQB National Semiconductor Corporation

Buy Now Datasheet

5962F8968802VXX STMicroelectronics

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description QCCN, LCC20,.35SQ DFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code S-CQCC-N20 R-CDFP-F16
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DFP
Package Equivalence Code LCC20,.35SQ FL16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 9.5 ns 11 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm
Base Number Matches 4 1
Part Package Code DFP
Pin Count 16

Compare 54ACT257LMQB with alternatives

Compare 5962F8968802VXX with alternatives