54ACT240LMQB vs 74ACT240LC feature comparison

54ACT240LMQB Texas Instruments

Buy Now Datasheet

74ACT240LC Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.35SQ QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family ACT ACT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 9.5 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 1.905 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 4 2
Part Package Code QLCC
Pin Count 20

Compare 54ACT240LMQB with alternatives

Compare 74ACT240LC with alternatives