54ACT16623WD vs 74ACT16620DLR feature comparison

54ACT16623WD Texas Instruments

Buy Now Datasheet

74ACT16620DLR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP SSOP
Package Description DFP, FL48,.4,25 SSOP, SSOP48,.4
Pin Count 48 48
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ACT ACT
JESD-30 Code R-GDFP-F48 R-PDSO-G48
Length 15.748 mm 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SSOP
Package Equivalence Code FL48,.4,25 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 10.4 ns 10.5 ns
Propagation Delay (tpd) 10.3 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 2.79 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 9.652 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.08 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 54ACT16623WD with alternatives

Compare 74ACT16620DLR with alternatives