54ACT139DMQB vs TC74VHC238FS feature comparison

54ACT139DMQB Teledyne e2v

Buy Now Datasheet

TC74VHC238FS Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD TOSHIBA CORP
Package Description , LSSOP, SSOP16,.25
Reach Compliance Code compliant unknown
Additional Feature LG_MAX
Family ACT AHC/VHC
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-PDSO-G16
Length 19.94 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 3-LINE TO 8-LINE DECODER
Max I(ol) 0.024 A 0.008 A
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP LSSOP
Package Equivalence Code DIP16,.3 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 12 ns 11.5 ns
Propagation Delay (tpd) 12 ns 18 ns
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare 54ACT139DMQB with alternatives

Compare TC74VHC238FS with alternatives