54ACT139DMQB vs SN74HC4514DW feature comparison

54ACT139DMQB Teledyne e2v

Buy Now Datasheet

SN74HC4514DW Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD TEXAS INSTRUMENTS INC
Package Description , SOP, SOP24,.4
Reach Compliance Code compliant not_compliant
Additional Feature LG_MAX
Family ACT HC/UH
Input Conditioning STANDARD LATCHED
JESD-30 Code R-GDIP-T16 R-PDSO-G24
Length 19.94 mm 15.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 4-LINE TO 16-LINE DECODER
Max I(ol) 0.024 A 0.0052 A
Number of Functions 2 1
Number of Terminals 16 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 12 ns 58 ns
Propagation Delay (tpd) 12 ns 290 ns
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 5
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 54ACT139DMQB with alternatives

Compare SN74HC4514DW with alternatives