54ACT138DMQB
vs
5962-8755401MEA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TELEDYNE E2V (UK) LTD
Package Description
DIP, DIP16,.3
DIP-16
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
3 ENABLE INPUTS
Family
ACT
AC
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-GDIP-T16
R-CDIP-T16
JESD-609 Code
e0
e0
Length
19.43 mm
19.43 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.024 A
0.024 A
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
Prop. Delay@Nom-Sup
12.5 ns
13.5 ns
Propagation Delay (tpd)
12.5 ns
12.5 ns
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-STD-883 Class B
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
4
8
Compare 54ACT138DMQB with alternatives
Compare 5962-8755401MEA with alternatives