54ACT109LMQB
vs
CD54ACT109HX
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
E2V TECHNOLOGIES PLC
|
GE SOLID STATE
|
Package Description |
,
|
DIE,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Family |
ACT
|
ACT
|
JESD-30 Code |
S-CQCC-N20
|
X-XUUC-N16
|
Length |
8.89 mm
|
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
J-KBAR FLIP-FLOP
|
J-KBAR FLIP-FLOP
|
Max Frequency@Nom-Sup |
85000000 Hz
|
|
Max I(ol) |
0.024 A
|
|
Number of Bits |
2
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
QCCN
|
DIE
|
Package Equivalence Code |
LCC20,.35SQ
|
DIE OR CHIP
|
Package Shape |
SQUARE
|
UNSPECIFIED
|
Package Style |
CHIP CARRIER
|
UNCASED CHIP
|
Propagation Delay (tpd) |
14 ns
|
10.3 ns
|
Seated Height-Max |
2.54 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
UPPER
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
8.89 mm
|
|
fmax-Min |
85 MHz
|
100 MHz
|
Base Number Matches |
4
|
1
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
MILITARY
|
|
|
|
Compare 54ACT109LMQB with alternatives
Compare CD54ACT109HX with alternatives