54ACT109ERQMLV vs 54ACT109LMQB feature comparison

54ACT109ERQMLV Texas Instruments

Buy Now Datasheet

54ACT109LMQB Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup 85000000 Hz 85000000 Hz
Max I(ol) 0.024 A 0.024 A
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method RAIL
Prop. Delay@Nom-Sup 14 ns
Propagation Delay (tpd) 14 ns 14 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883 Class B
Seated Height-Max 1.905 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Total Dose 100k Rad(Si) V
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 8.89 mm
fmax-Min 95 MHz 85 MHz
Base Number Matches 1 4
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 54ACT109ERQMLV with alternatives

Compare 54ACT109LMQB with alternatives