54AC273FMQB vs UT54ACS273-UVCH feature comparison

54AC273FMQB Teledyne e2v

Buy Now Datasheet

UT54ACS273-UVCH Cobham Advanced Electronic Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description , DFP, FL20,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC
JESD-30 Code R-GDFP-F20 R-XDFP-F20
Length 13.716 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 75000000 Hz
Number of Functions 1 8
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 50 mA
Propagation Delay (tpd) 16 ns
Screening Level MIL-STD-883 Class B 38535V;38534K;883S
Seated Height-Max 2.286 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.731 mm
fmax-Min 90 MHz
Base Number Matches 4 2
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.0001 A
Prop. Delay@Nom-Sup 19 ns
Qualification Status Not Qualified
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Total Dose 1M Rad(Si) V

Compare 54AC273FMQB with alternatives