54AC174MW8 vs 54AC174FMQB feature comparison

54AC174MW8 Texas Instruments

Buy Now Datasheet

54AC174FMQB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIE, DFP, FL16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code X-XUUC-N16 R-GDFP-F16
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max I(ol) 0.024 A 0.024 A
Number of Bits 1 6
Number of Functions 6 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DIE DFP
Package Equivalence Code DIE OR CHIP FL16,.3
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP FLATPACK
Propagation Delay (tpd) 13 ns 14 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Position UPPER DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 90 MHz 90 MHz
Base Number Matches 2 4
Rohs Code No
JESD-609 Code e0
Length 9.6645 mm
Load Capacitance (CL) 50 pF
Packing Method TUBE
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.032 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 6.604 mm

Compare 54AC174MW8 with alternatives

Compare 54AC174FMQB with alternatives