54AC161DMQB
vs
CD74AC161MG4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP, DIP16,.3
|
SOP, SOP16,.25
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TCO OUTPUT
|
TCO OUTPUT
|
Count Direction |
UP
|
UP
|
Family |
AC
|
AC
|
JESD-30 Code |
R-GDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Length |
19.43 mm
|
9.9 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
55000000 Hz
|
64000000 Hz
|
Max I(ol) |
0.012 A
|
0.024 A
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
TUBE
|
Propagation Delay (tpd) |
10 ns
|
207 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
5.08 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
1.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
3.9 mm
|
fmax-Min |
80 MHz
|
90 MHz
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Samacsys Manufacturer |
|
Texas Instruments
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
0.08 mA
|
Prop. Delay@Nom-Sup |
|
15 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 54AC161DMQB with alternatives
Compare CD74AC161MG4 with alternatives