54AC139LMQBX vs M38510/32601BFA feature comparison

54AC139LMQBX Texas Instruments

Buy Now Datasheet

M38510/32601BFA Rochester Electronics LLC

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description QCCN, DFP, FL16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.6
Compliance Temperature Grade Military: -55C to +125C
Family AC LS
Input Conditioning STANDARD STANDARD
JESD-30 Code S-CQCC-N20 R-GDFP-F16
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.024 A
Number of Functions 2 2
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Equivalence Code LCC20,.35SQ FL16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 11.5 ns
Propagation Delay (tpd) 14.5 ns 46 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 16
JESD-609 Code e0
Output Characteristics TOTEM POLE
Screening Level MIL-PRF-38535 Class B
Terminal Finish TIN LEAD

Compare 54AC139LMQBX with alternatives

Compare M38510/32601BFA with alternatives