54AC11027FK vs SN74ALS04AFN-00 feature comparison

54AC11027FK Texas Instruments

Buy Now Datasheet

SN74ALS04AFN-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ QCCJ,
Pin Count 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CENTER PIN VCC AND GND
Family AC ALS
JESD-30 Code S-CQCC-N20 S-PQCC-J20
Length 8.89 mm 8.9662 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE INVERTER
Max I(ol) 0.024 A
Number of Functions 3 6
Number of Inputs 3 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 12.9 ns
Propagation Delay (tpd) 8.9 ns 8 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 2.03 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm 8.9662 mm
Base Number Matches 1 1
Power Supply Current-Max (ICC) 4.2 mA

Compare 54AC11027FK with alternatives

Compare SN74ALS04AFN-00 with alternatives