54AC08FMQB vs 5962F8761501XX feature comparison

54AC08FMQB Teledyne e2v

Buy Now Datasheet

5962F8761501XX STMicroelectronics

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD STMICROELECTRONICS
Package Description DFP, FL14,.25 DFP,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG_MAX
Family AC AC
JESD-30 Code R-GDFP-F14 R-CDFP-F14
Length 9.779 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.012 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 12.5 ns
Propagation Delay (tpd) 12.5 ns 12.5 ns
Schmitt Trigger NO
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Width 6.2865 mm
Base Number Matches 4 1
Part Package Code DFP
Pin Count 14
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 54AC08FMQB with alternatives

Compare 5962F8761501XX with alternatives