54AC00FMQB
vs
74AC00FCTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DFP, FL14,.25
DFP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LG_MAX
Family
AC
AC
JESD-30 Code
R-GDFP-F14
R-CDFP-F14
Length
9.779 mm
9.525 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.012 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.25
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
11 ns
8.5 ns
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Seated Height-Max
2.032 mm
2.159 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
Width
6.2865 mm
6.2865 mm
Base Number Matches
4
1
Part Package Code
DFP
Pin Count
14
Qualification Status
Not Qualified
Compare 54AC00FMQB with alternatives
Compare 74AC00FCTR with alternatives