54ABT377CSJMX vs TC74AC377FW-ELP feature comparison

54ABT377CSJMX Texas Instruments

Buy Now Datasheet

TC74AC377FW-ELP Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TOSHIBA CORP
Package Description SOP, SOP, SOP20,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HOLD MODE WITH HOLD MODE; 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME
Family ABT AC
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.6 mm 12.8 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 30 mA 0.08 mA
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.108 mm 2.7 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 7.5 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 20
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code SOP20,.4
Packing Method TR
Propagation Delay (tpd) 12 ns
fmax-Min 80 MHz

Compare 54ABT377CSJMX with alternatives

Compare TC74AC377FW-ELP with alternatives