54ABT374/B2A
vs
5962-9314901Q2X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
QLCC
Package Description
QCCN,
QCCN,
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ABT
ABT
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
30 mA
Propagation Delay (tpd)
7.6 ns
7.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.905 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.89 mm
Base Number Matches
1
1
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Max I(ol)
0.048 A
Package Equivalence Code
LCC20,.35SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
7.6 ns
Screening Level
MIL-PRF-38535 Class Q
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Compare 54ABT374/B2A with alternatives
Compare 5962-9314901Q2X with alternatives