54ABT373/B2A vs 5962-9322701Q2X feature comparison

54ABT373/B2A NXP Semiconductors

Buy Now Datasheet

5962-9322701Q2X Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN,
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ABT ABT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 4
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 30 mA
Propagation Delay (tpd) 7.7 ns 5.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Control Type ENABLE LOW/HIGH
Count Direction UNIDIRECTIONAL
Max I(ol) 0.048 A
Package Equivalence Code LCC20,.35SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 5.3 ns
Screening Level MIL-PRF-38535 Class Q
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 54ABT373/B2A with alternatives

Compare 5962-9322701Q2X with alternatives