54A882122T5 vs 54M882122T0 feature comparison

54A882122T5 Sumida Corporation

Buy Now Datasheet

54M882122T0 Sumida Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description 0805 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.55 Ω 0.55 Ω
Inductance-Nom (L) 0.82 µH 0.82 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 180 °C 180 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.42 mm 1.42 mm
Package Length 2.2 mm 2.2 mm
Package Style SMT SMT
Package Width 1.4 mm 1.4 mm
Packing Method TR, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 20 20
Rated Current-Max 0.24 A 0.24 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 400 MHz 400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25.2 MHz 25.2 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare 54A882122T5 with alternatives

Compare 54M882122T0 with alternatives