54A81003400 vs B82498F3100J000 feature comparison

54A81003400 Sumida Corporation

Buy Now Datasheet

B82498F3100J000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP TDK CORP
Package Description 0805 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.06 Ω 0.09 Ω
Inductance-Nom (L) 0.01 µH 0.01 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.42 mm 1.4 mm
Package Length 2.2 mm 2.3 mm
Package Style SMT SMT
Package Width 1.4 mm 1.7 mm
Packing Method TR, 7 Inch TR, Blister, 7 Inch
Quality Factor-Min (at L-nom) 40 50
Rated Current-Max 0.7 A 0.7 A
Reference Standard AEC-Q200
Self Resonance Frequency 4500 MHz 5000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 2
JESD-609 Code e4
Special Feature Q FACTOR IS MEASURED AT: 500MHZ
Terminal Finish SILVER PALLADIUM PLATINUM

Compare 54A81003400 with alternatives

Compare B82498F3100J000 with alternatives