5499910-6 vs 20021521-00026D4LF feature comparison

5499910-6 TE Connectivity

Buy Now Datasheet

20021521-00026D4LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Additional Feature MILITARY, CENTER AND DUAL POLARIZED
Body Breadth 0.336 inch 0.201 inch
Body Depth 0.549 inch 0.22 inch
Body Length 2.06 inch 0.898 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn) GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE/POLYESTER PLASTIC
JESD-609 Code e3 e4
MIL Conformance NO NO
Mains Connector Rating 1A
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LOCKING
Mounting Option 2 EJECT LATCH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 3.9 mm
Panel Mount NO
Plating Thickness 15u inch 10u inch
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Resistance 50 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 100 Cycles
Insertion Force-Max 2.157 N
Withdrawl Force-Min 0.196 N

Compare 5499910-6 with alternatives

Compare 20021521-00026D4LF with alternatives