549832-000 vs 254907-000 feature comparison

549832-000 TE Connectivity

Buy Now Datasheet

254907-000 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Application GENERAL PURPOSE, LIGHTWEIGHT GENERAL PURPOSE, LIGHTWEIGHT
Cable Types SPEC 55 SPEC 55
Conductor Finish TIN SILVER
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.15 mm2 0.15 mm2
Diameter 0.81 mm 0.81 mm
Number of Conductors 1 1
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X38 19X38
Wire Gauge 26 AWG 26 AWG
Wire Size-Max 26 AWG 26 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1

Compare 549832-000 with alternatives

Compare 254907-000 with alternatives