5493AJ/B vs 5493/BCA feature comparison

5493AJ/B Rochester Electronics LLC

Buy Now Datasheet

5493/BCA YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PHILIPS COMPONENTS
Package Description , DIP-14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDIP-T14 R-CDIP-T14
Length 19.56 mm
Load Capacitance (CL) 15 pF 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 16 Hz
Max I(ol) 0.016 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3 3
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 39 mA 46 mA
Prop. Delay@Nom-Sup 70 ns
Propagation Delay (tpd) 70 ns 186 ns
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 7.62 mm
fmax-Min 32 MHz 10 MHz
Base Number Matches 1 3
Additional Feature DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
Qualification Status Not Qualified
Temperature Grade MILITARY

Compare 5493AJ/B with alternatives

Compare 5493/BCA with alternatives