547977-000 vs 216013-004 feature comparison

547977-000 TE Connectivity

Buy Now Datasheet

216013-004 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Cable Types MIL-DTL-22759 SPEC 55
Conductor Finish SILVER TIN
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Diameter 1.09 mm 1.09 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire Size-Max 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Application GENERAL PURPOSE, LIGHTWEIGHT
Construction STRANDED
Cross Section Area 0.38 mm2
Shielding NO

Compare 547977-000 with alternatives

Compare 216013-004 with alternatives