545AAA622M080BBGR
vs
SIT9122AC-1D1-33E622.080000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
|
Package Description |
CLCC-6
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
TRI-STATE; E/D FUNCTION; 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR
|
|
Fall Time-Max |
0.35 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
20%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency-Nom |
622.08 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVPECL
|
|
Output Load |
50 OHM
|
|
Physical Dimension |
5.0mm x 3.2mm x 1.33mm
|
|
Rise Time-Max |
0.35 ns
|
|
Supply Voltage-Max |
3.465 V
|
|
Supply Voltage-Min |
3.135 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
2
|
|
|
|
|
Compare 545AAA622M080BBGR with alternatives