5435802-9 vs 21008MSTDP feature comparison

5435802-9 TE Connectivity

Buy Now Datasheet

21008MSTDP CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Factory Lead Time 34 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Actuator Type PIANO
Additional Feature LOW PROFILE
Body Breadth 7.366 mm 6.68 mm
Body Color BLACK
Body Height 7.36 mm 3.77 mm
Body Length or Diameter 22.35 mm 21.79 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact Current(AC)-Max 1.5 A
Contact Current(DC)-Max 1.5 A 0.05 A
Contact (DC) Max Rating R Load 0.025A@24VDC .05A@24VDC
Contact Resistance 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 50 V 24 V
Dielectric Withstand Volts 500VDC V
Electrical Life 7000 Cycle(s) 1000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating TIN
Housing Material GLASS FILLED POLYESTER
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Positions 8
Number of Switch Sections 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
PCB Hole Count 16
Packing Method TUBE TUBE
Solderability WAVE
Surface Mount NO NO
Switch Action MOMENTARY LATCHED
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Length 0.14 inch
Terminal Material COPPER ALLOY
Termination Type WIRE SOLDER
Base Number Matches 1 1
JESD-609 Code e3
Sealing BOTTOM SEALED; TOP TAPE SEALED
Terminal Finish Tin (Sn)

Compare 5435802-9 with alternatives

Compare 21008MSTDP with alternatives