5435802-1
vs
21008MSTDP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
CTS CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
33 Weeks
Samacsys Manufacturer
TE Connectivity
Actuator Type
PIANO
Additional Feature
LOW PROFILE
Body Breadth
7.366 mm
6.68 mm
Body Color
BLACK
Body Height
7.36 mm
3.77 mm
Body Length or Diameter
22.35 mm
21.79 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact Current(AC)-Max
1.5 A
Contact Current(DC)-Max
1.5 A
0.05 A
Contact (DC) Max Rating R Load
0.025A@24VDC
.05A@24VDC
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
50 V
24 V
Dielectric Withstand Volts
500VDC V
Electrical Life
7000 Cycle(s)
1000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
TIN
Housing Material
GLASS FILLED POLYESTER
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Positions
8
Number of Switch Sections
8
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Hole Count
16
Packing Method
TUBE
TUBE
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
SLIDE DIP SWITCH
Terminal Length
0.14 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
JESD-609 Code
e3
Sealing
BOTTOM SEALED; TOP TAPE SEALED
Terminal Finish
Tin (Sn)
Compare 5435802-1 with alternatives
Compare 21008MSTDP with alternatives