5435166-4
vs
MCNDI-08S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Type |
ROCKER
|
|
Body Breadth |
9.65 mm
|
|
Body Height |
7.36 mm
|
|
Body Length or Diameter |
17.27 mm
|
21.26 mm
|
Contact Current(AC)-Max |
1.5 A
|
|
Contact Current(DC)-Max |
1.5 A
|
0.025 A
|
Contact Voltage(DC)-Max |
50 V
|
24 V
|
End Contact Material |
BERYLLIUM COPPER
|
|
End Contact Plating |
TIN
|
|
Housing Material |
GLASS FILLED POLYESTER
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
6
|
|
Number of Switch Sections |
6
|
8
|
Operating Temperature-Max |
105 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Packing Method |
BOX; TUBE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.14 inch
|
|
Termination Type |
WIRE
|
SOLDER
|
Base Number Matches |
1
|
1
|
Contact (DC) Max Rating R Load |
|
.025A@24VDC
|
Electrical Life |
|
2000 Cycle(s)
|
JESD-609 Code |
|
e4
|
Sealing |
|
TOP TAPE SEALED
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare 5435166-4 with alternatives
Compare MCNDI-08S with alternatives