54242-812080950LF vs HW-04-09-F-D-350-SM feature comparison

54242-812080950LF Amphenol FCi

Buy Now Datasheet

HW-04-09-F-D-350-SM Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature UNSHROUDED
Body Breadth 0.19 inch 0.2 inch
Body Depth 0.374 inch 0.35 inch
Body Length 0.4 inch 0.4 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.461 mm 5.205 mm
Plating Thickness 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING

Compare 54242-812080950LF with alternatives

Compare HW-04-09-F-D-350-SM with alternatives