54242-812-12-1700 vs HW-06-12-L-D-736-SM feature comparison

54242-812-12-1700 Amphenol FCi

Buy Now Datasheet

HW-06-12-L-D-736-SM Samtec Inc

Buy Now Datasheet
No
No Yes
Active Active
AMPHENOL FCI ASIA PTE LTD SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.169 inch 0.2 inch
0.669 inch 0.736 inch
1.2 inch 0.6 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
5000000000 Ω
BLACK BLACK
POLYETHYLENE LIQUID CRYSTAL POLYMER
e0 e3
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.461 mm 5.205 mm
15u inch 10u inch
3 A 3 A
UL, CSA UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
12 12
94V-0 94V-0
2 1
MULTIPLE MATING PARTS AVAILABLE

Compare 54242-812-12-1700 with alternatives

Compare HW-06-12-L-D-736-SM with alternatives