54242-807161000LF vs 54242-807161100LF feature comparison

54242-807161000LF Amphenol Communications Solutions

Buy Now Datasheet

54242-807161100LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.169 inch 0.169 inch
0.394 inch 0.433 inch
1.6 inch 1.6 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.461 mm 5.461 mm
15u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
16 16
94V-0 94V-0
2 2

Compare 54242-807161000LF with alternatives

Compare 54242-807161100LF with alternatives