54242-806121500LF
vs
54242-403-12-1600
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL ICC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.169 inch
0.169 inch
Body Depth
0.591 inch
0.63 inch
Body Length
1.2 inch
1.2 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)
TIN LEAD OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.461 mm
5.461 mm
Plating Thickness
15u inch
79u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL, CSA
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Compare 54242-806121500LF with alternatives
Compare 54242-403-12-1600 with alternatives