54242-806-32-2000 vs 54242-405-32-1950 feature comparison

54242-806-32-2000 Amphenol Communications Solutions

Buy Now Datasheet

54242-405-32-1950 Amphenol FCi

Buy Now Datasheet
No No
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.169 inch 0.169 inch
0.787 inch 0.768 inch
3.2 inch 3.2 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) TIN LEAD OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e0
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.461 mm 5.461 mm
15u inch 79u inch
3 A 3 A
UL, CSA UL, CSA
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
32 32
94V-0 94V-0
2 2
No

Compare 54242-806-32-2000 with alternatives

Compare 54242-405-32-1950 with alternatives