54242-802121200LF vs HW-06-20-T-D-475-SM feature comparison

54242-802121200LF Amphenol FCi

Buy Now Datasheet

HW-06-20-T-D-475-SM Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL FCI ASIA PTE LTD SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99
8536.69.40.40
0.169 inch 0.2 inch
0.472 inch 0.475 inch
1.2 inch 0.6 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
5000000000 Ω
BLACK
POLYETHYLENE LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.461 mm 5.205 mm
15u inch
3 A 3 A
UL, CSA
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
12 12
94V-0 94V-0
2 1
Yes
MULTIPLE MATING PARTS AVAILABLE

Compare 54242-802121200LF with alternatives

Compare HW-06-20-T-D-475-SM with alternatives