54242-411-06-2350 vs 54242-807062400LF feature comparison

54242-411-06-2350 Amphenol FCi

Buy Now Datasheet

54242-807062400LF Amphenol FCi

Buy Now Datasheet
No
No Yes
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.169 inch 0.169 inch
0.925 inch 0.945 inch
0.6 inch 0.6 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
TIN LEAD OVER NICKEL (50) GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.461 mm 5.461 mm
79u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
6 6
94V-0 94V-0
2 2
ROHS COMPLIANT

Compare 54242-411-06-2350 with alternatives

Compare 54242-807062400LF with alternatives