54242-407141500LF vs 54242-106-14-1550 feature comparison

54242-407141500LF Amphenol Communications Solutions

Buy Now Datasheet

54242-106-14-1550 Amphenol FCi

Buy Now Datasheet
Yes No
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.169 inch 0.169 inch
0.591 inch 0.61 inch
1.4 inch 1.4 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN (79) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e0
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.461 mm 5.461 mm
79u inch 30u inch
3 A 3 A
UL, CSA UL, CSA
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
14 14
94V-0 94V-0
2 2
No

Compare 54242-407141500LF with alternatives

Compare 54242-106-14-1550 with alternatives