54242-407-20-4500
vs
54242-807204500LF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
MATTE TIN (79) OVER NICKEL (50)
|
GOLD (15)/GOLD FLASH OVER PALLADIUM NICKEL (15)
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
JESD-609 Code |
e3
|
e3
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 54242-407-20-4500 with alternatives
Compare 54242-807204500LF with alternatives