54242-402-20-1300 vs 54242-503201250 feature comparison

54242-402-20-1300 Amphenol Communications Solutions

Buy Now Datasheet

54242-503201250 Amphenol FCi

Buy Now Datasheet
No
Active Active
AMPHENOL ICC FCI
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.169 inch 0.19 inch
0.512 inch 0.492 inch
2 inch 2 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD CONNECTOR
TIN LEAD OVER NICKEL (50) AU ON NI
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN/LEAD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.461 mm
79u inch 10u inch
3 A 3 A
UL, CSA UL, CSA
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
20 20
94V-0
2 2
1500VAC V

Compare 54242-402-20-1300 with alternatives

Compare 54242-503201250 with alternatives