54242-402-16-1250 vs 54242-403-16-1150 feature comparison

54242-402-16-1250 Amphenol Communications Solutions

Buy Now Datasheet

54242-403-16-1150 Amphenol FCi

Buy Now Datasheet
No No
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
UNSHROUDED
0.19 inch 0.169 inch
0.492 inch 0.453 inch
1.6 inch 1.6 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1500VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e0
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
79u inch 79u inch
3 A 3 A
UL, CSA UL, CSA
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
16 16
94V-0 94V-0
2 2
No
5.461 mm

Compare 54242-402-16-1250 with alternatives

Compare 54242-403-16-1150 with alternatives