54242-111-40-0900 vs 54242-806-40-0900 feature comparison

54242-111-40-0900 Amphenol Communications Solutions

Buy Now Datasheet

54242-806-40-0900 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (150) OVER NICKEL (50)
Contact Finish Termination TIN LEAD (150) OVER NICKEL (50) TIN LEAD (150) OVER NICKEL (50)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 80
Base Number Matches 2 2

Compare 54242-111-40-0900 with alternatives

Compare 54242-806-40-0900 with alternatives