54242-110-14-2550 vs 54242-407142600LF feature comparison

54242-110-14-2550 Amphenol FCi

Buy Now Datasheet

54242-407142600LF Amphenol Communications Solutions

Buy Now Datasheet
No
No Yes
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.169 inch 0.169 inch
1.004 inch 1.024 inch
1.4 inch 1.4 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) MATTE TIN (79) OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.461 mm 5.461 mm
30u inch 79u inch
3 A 3 A
UL, CSA UL, CSA
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
14 14
94V-0 94V-0
2 2
ROHS COMPLIANT
UNSHROUDED

Compare 54242-110-14-2550 with alternatives

Compare 54242-407142600LF with alternatives