54242-110-04-0900 vs MW-04-03-F-D-095-065 feature comparison

54242-110-04-0900 Amphenol FCi

Buy Now Datasheet

MW-04-03-F-D-095-065 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD (150) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 2 1
Rohs Code Yes
Additional Feature INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL
Mating Information MULTIPLE MATING PARTS AVAILABLE
Rated Current (Signal) 2.5 A

Compare 54242-110-04-0900 with alternatives

Compare MW-04-03-F-D-095-065 with alternatives