54242-108500950LF
vs
HW-25-10-T-D-375-SM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
SAMTEC INC
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
UNSHROUDED
Body Breadth
0.19 inch
0.2 inch
Body Depth
0.374 inch
0.375 inch
Body Length
2.5 inch
2.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
TIN
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.461 mm
5.205 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Compare 54242-108500950LF with alternatives
Compare HW-25-10-T-D-375-SM with alternatives