54242-105-48-0900 vs FW-48-02-G-D-250-065 feature comparison

54242-105-48-0900 Amphenol FCi

Buy Now Datasheet

FW-48-02-G-D-250-065 Samtec Inc

Buy Now Datasheet
Active Active
AMPHENOL FCI ASIA PTE LTD SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
TIN LEAD (150) OVER NICKEL (50) Gold (Au) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e0 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
96 96
2 1
Yes
Yes
ROHS COMPLIANT
LOW PROFILE
0.135 inch
0.25 inch
2.4 inch
PHOSPHOR BRONZE
0.05 inch
0.05 inch
MULTIPLE MATING PARTS AVAILABLE
1.27 mm
4.2 A

Compare 54242-105-48-0900 with alternatives

Compare FW-48-02-G-D-250-065 with alternatives