54214253.151
vs
54114151.253
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
|
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN/TIN COPPER
|
TIN/TIN COPPER
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
YES
|
YES
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e3/e2
|
e3/e2
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
4A, 250VAC
|
4A, 250VAC
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type |
PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 54214253.151 with alternatives
Compare 54114151.253 with alternatives