54202-T30-4-T vs 54202-T08-04A feature comparison

54202-T30-4-T Amphenol Communications Solutions

Buy Now Datasheet

54202-T08-04A Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN (100) OVER NICKEL PURE TIN OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Contact Finish Mating PURE TIN (100) OVER NICKEL
Contact Material PHOSPHOR BRONZE

Compare 54202-T30-4-T with alternatives

Compare 54202-T08-04A with alternatives