54201-T3005PLF vs 54201-S0805P feature comparison

54201-T3005PLF Amphenol FCi

Buy Now Datasheet

54201-S0805P Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (100) OVER NICKEL GOLD (15) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL TIN (100) OVER NICKEL (50)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 54201-T3005PLF with alternatives

Compare 54201-S0805P with alternatives