54197J/B
vs
SN74197N1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Package Description
,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Length
19.56 mm
18.9 mm
Load Capacitance (CL)
15 pF
15 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
50000000 Hz
50000000 Hz
Max I(ol)
0.016 A
0.016 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
3
Number of Functions
1
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
59 mA
59 mA
Prop. Delay@Nom-Sup
63 ns
18 ns
Propagation Delay (tpd)
63 ns
18 ns
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
50 MHz
50 MHz
Base Number Matches
1
2
Compare 54197J/B with alternatives
Compare SN74197N1 with alternatives