54152-T52-14 vs MTLW-114-10-L-D-300 feature comparison

54152-T52-14 Amphenol Communications Solutions

Buy Now Datasheet

MTLW-114-10-L-D-300 Samtec Inc

Buy Now Datasheet
Active Active
AMPHENOL ICC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
LOW PROFILE
BOARD CONNECTOR BOARD CONNECTOR
TIN LEAD (120) OVER NICKEL GOLD (10) OVER NICKEL (50)
TIN (100) Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
28 28
94V-0 94V-0
2 1
Yes
0.198 inch
0.06 inch
1.4 inch
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
0.1 inch
0.1 inch
LOCKING
2
RECTANGULAR
2.54 mm
5.2 A

Compare 54152-T52-14 with alternatives

Compare MTLW-114-10-L-D-300 with alternatives